LM Technologies LM400

BLUETOOTH MOD, PDA, GPS, POS, BC04, CLASS 1, EDR; Supply Voltage Range: 2.7V to 3.6V; Data Rate: 3Mbps; Operating...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LM Technologies LM400.

Newark

Datasheet6 pages18 years ago

Farnell

Descriptions

Descriptions of LM Technologies LM400 provided by its distributors.

BLUETOOTH MOD, PDA, GPS, POS, BC04, CLASS 1, EDR; Supply Voltage Range:2.7V to 3.6V; Data Rate:3Mbps; Operating Temperature Range:-10°C to +70°C; Physical Interfaces:UART, USB; Type:Bluetooth Module ;RoHS Compliant: Yes
BLUETOOTH MODULE, BC04, CLASS 1, EDR; Bluetooth Version: Bluetooth 2.0 + EDR; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Signal Range Max: -; Data Rate: 3Mbps; Bluetooth Class: Class 1; Receive Sensitivity: -88dBm; Ope

Manufacturer Aliases

LM Technologies has several brands around the world that distributors may use as alternate names. LM Technologies may also be known as the following names:

  • LM Technologies Ltd