LM Technologies LM254

Antenna, Whip, Rp-Sma Connx, 9Dbi Rohs Compliant: Yes |Lm Technologies LM254

Submit Request for Quote

Unfortunately we do not know of any distributors for LM254. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for LM Technologies LM254.

IHS

Datasheet2 pages8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of LM Technologies LM254 provided by its distributors.

Antenna, Whip, Rp-Sma Connx, 9Dbi Rohs Compliant: Yes |Lm Technologies LM254
RF/Microwave Antenna
ANTENNA, WHIP, RP-SMA CONNX, 9DBI; Antenna Type: -; Frequency Min: -; Frequency Max: -; Antenna Mounting: -; Gain: 9dB; VSWR: -; Input Power: -; Input Impedance: -; Antenna Polarisation: -; Product Range: -; SVHC: No SVHC (17-Dec-2

Manufacturer Aliases

LM Technologies has several brands around the world that distributors may use as alternate names. LM Technologies may also be known as the following names:

  • LM Technologies Ltd