LM Technologies LM252

Antenna, Whip, Rp-Sma Connx, 5Dbi Rohs Compliant: Yes |Lm Technologies LM252

Submit Request for Quote

Unfortunately we do not know of any distributors for LM252. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for LM Technologies LM252.

IHS

Datasheet2 pages8 years ago

Newark

element14 APAC

Descriptions

Descriptions of LM Technologies LM252 provided by its distributors.

Antenna, Whip, Rp-Sma Connx, 5Dbi Rohs Compliant: Yes |Lm Technologies LM252
RF/Microwave Antenna
ANTENNA, WHIP, RP-SMA CONNX, 5DBI; Antenna Type: Dipole; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Antenna Mounting: SMA Connector; Gain: 5dB; VSWR: 1.5; Input Power: -; Input Impedance: 50ohm; Antenna Polarisation: Vertical;

Manufacturer Aliases

LM Technologies has several brands around the world that distributors may use as alternate names. LM Technologies may also be known as the following names:

  • LM Technologies Ltd