Descriptions of LM Technologies LM072 provided by its distributors.
BLUETOOTH MODULE, BC04, CLASS 1, EDR; Bluetooth Version:Bluetooth 2.0 + EDR; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:3Mbps; Bluetooth Class:Class 1; Receive Sensitivity:-88dBm; Opera
BLUETOOTH MODULE PDA, GPS, POSITION, BC04, CLASS 1, EDR; Bluetooth Version:Bluetooth 2.0 + EDR; Bluetooth Class:Class 1; Receiver Sensitivity Rx:-88 dBm; Supply Voltage Range:3 V to 3.6 V; Product Range:-; Data Rate:3Mbps RoHS Compliant: Yes
LM Technologies has several brands around the world that distributors may use as alternate names. LM Technologies may also be known as the following names: