Littelfuse VUO62-16NO7

VUO62 Series 62 A 1600 V Standard Rectifier Module - PWS-D
$ 30.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO62-16NO7.

element14 APAC

Datasheet5 pages6 years ago

ARCEL Power Electronics

Newark

Future Electronics

WattBits

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse VUO62-16NO7 provided by its distributors.

VUO62 Series 62 A 1600 V Standard Rectifier Module - PWS-D
Diode Rectifier Bridge Single 1.6KV 60A 5-Pin PWS-D
Bridge Rectifier Diode, 3 Phase, 48A, 1600V V(RRM), Silicon
1.8V@150A 63A 1.6kV - Bridge Rectifiers ROHS
Bridge Rectifier Diode, Three, 1.6 Kv, 60 A, 1.3 V, Module, 5 Rohs Compliant: Yes |Ixys Semiconductor VUO62-16NO7
BRIDGE RECT 3P 1.6KV 63A PWS-D
BipolarModule-Bridge Rectifier PWS-D Flt
RECT BRIDGE 3PH 63A 1600V PWS-D
BRIDGE RECT, THREE, 60A, 1.6KV, PANEL; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 60A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.3V; No. of Pins: 5Pins;
Phases = Three / Number of Diodes = 6 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.6 / Forward Voltage (Vf) mV = 960 / Peak Average Forward Current (If(AV)) A = 60 / Peak Non-Repetitive Surge Current (Itsm) A = 550 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = PWS-D / Pins = 5 / Mounting Type = SMD / Packaging = Box / Peak Reverse Current mA = 1.5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VUO62-16 NO7