Littelfuse VUO25-12NO8

Bipolar Module-Bridge Rectifier Fo/ Box Rohs Compliant: Yes |Littelfuse VUO25-12NO8
$ 9.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO25-12NO8.

IHS

Datasheet5 pages6 years ago

TME

ARCEL Power Electronics

Arrow Electronics

WattBits

Inventory History

3 month trend:
+235%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse VUO25-12NO8 provided by its distributors.

Bipolar Module-Bridge Rectifier Fo/ Box Rohs Compliant: Yes |Littelfuse VUO25-12NO8
Diode Rectifier Bridge Single 1.2KV 20A 5-Pin FO-B-B
Bridge Rectifier Diode, 3 Phase, 25A, 1200V V(RRM), Silicon
Bipolar Module-Bridge Rectifier FO
Bridge rectifier, VUO25-12NO8AH
BRIDGE RECT 3P 1.2KV 25A PWS-E1
RECT BRIDGE 3PH 25A 1200V FO-B
Phases = Three / Number of Diodes = 6 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Voltage (Vf) mV = 940 / Peak Average Forward Current (If(AV)) A = 20 / Peak Non-Repetitive Surge Current (Itsm) A = 380 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = FO-B / Pins = 4 / Mounting Type = Through Hole / Packaging = Box / Peak Reverse Current mA = 1.5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VUO 25-12NO8