Littelfuse VUO160-16NO7

Bridge Rectifier, 1.6Kv, 175A, Module Rohs Compliant: Yes |Ixys Semiconductor VUO160-16NO7
$ 61.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO160-16NO7.

IHS

Datasheet5 pages6 years ago

Factory Futures

Future Electronics

TME

ARCEL Power Electronics

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse VUO160-16NO7 provided by its distributors.

Bridge Rectifier, 1.6Kv, 175A, Module Rohs Compliant: Yes |Ixys Semiconductor VUO160-16NO7
VUO160 Series 175 A 1600 V Chassis Mount Standard Bridge Rectifier
Diode Rectifier Bridge Single 1.6KV 175A 5-Pin PWS-E-1
Three Phase Rectifier Bridge | BRIDGE RECT 3P 1.6KV 175A PWS-E1
Bridge Rectifier Diode, 3 Phase, 139A, 1600V V(RRM), Silicon
Littelfuse VUO160-16NO7 Diode Bridge Rectifier PWS E Bulk
1.95kA 1.4V@180A 175A 1.6kV - Bridge Rectifiers ROHS
BipolarModule-Bridge Rectifier PWS-E Flt
Bridge Rectifier, 3kV, 170A, PWS-E
BRIDGE RECTIFIER, 1.6KV, 175A, MODULE;
IXYS , 175A, 1600V, 5, PWS E 1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VUO 160-16NO7
  • VUO160-16 NO7