Littelfuse VUO160-08NO7

VUO160 Series 800 Vrrm 175 A 1.65 Vf Three Phase Rectifier Bridge
$ 56.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO160-08NO7.

IHS

Datasheet5 pages6 years ago

Factory Futures

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse VUO160-08NO7 provided by its distributors.

VUO160 Series 800 Vrrm 175 A 1.65 Vf Three Phase Rectifier Bridge
Diode Rectifier Bridge Single 800V 175A 5-Pin PWS-E-1
Bridge Rectifier Diode, 3 Phase, 139A, 800V V(RRM), Silicon
800V 1.95KA 200¦ÌA 175A PWS-E1 94mm*54mm*30mm
BipolarModule-Bridge Rectifier PWS-E Flt
Bridge rectifier, VUO160-08NO7AH
BRIDGE RECT 3P 800V 175A PWS-E1
Diode Module, Bridge, 175A, 1.4V, 800V; Repetitive Peak Reverse Voltage:800V; Average Forward Current:175A; Forward Voltage Max:1.4V; Diode Module Configuration:Bridge; Diode Case Style:Pws-E; No. Of Pins:5Pins; Diode Mounting:Panel Rohs Compliant: Yes |Littelfuse VUO160-08NO7

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN