Littelfuse VGB0124AY7A

Bridge Rectifiers BRAKING RECTIFIER 1400V 1A
$ 109.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VGB0124AY7A.

IHS

Datasheet1 page23 years ago

TME

Inventory History

3 month trend:
+494%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1990-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse VGB0124AY7A provided by its distributors.

Bridge Rectifiers BRAKING RECTIFIER 1400V 1A
Bridge Rectifier Diode, 1 Phase, 1A, 1400V V(RRM), Silicon
DIODE MODULE, BRIDGE, 1A, 340V, 1.4KV ROHS COMPLIANT: YES
BRIDGE RECT 1P 1.4KV 1A MODULE
Bipolar Module-Rectifier+Brake VG-A
Bridge Rectifier, 380V, 1A, Module

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN