Littelfuse VBE100-12NO7

VBE100 Series 100 A 1200 V Single Phase Rectifier Bridge - ECO-PAC2
$ 28.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VBE100-12NO7.

IHS

Datasheet2 pages17 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+160%

CAD Models

Download Littelfuse VBE100-12NO7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse VBE100-12NO7 provided by its distributors.

VBE100 Series 100 A 1200 V Single Phase Rectifier Bridge - ECO-PAC2
Diode Rectifier Bridge Single 1.2KV 100A 6-Pin
Bipolar Module - Diode Eco-Pac2/ Box |Littelfuse VBE100-12NO7
Bridge Rectifier Diode, 1 Phase, 100A, 1200V V(RRM), Silicon
2.7V@60A 100A 1.2kV - Bridge Rectifiers ROHS
1.2KV 525A 40ns 1mA 100A 51mm*34.3mm*9mm
DIODE BRIDGE FRED 1200V ECO-PAC2
ECO-PAC2 100A 1.2KV BRIDGE REC
100A 1200V ECO-PAC 2 HIPERFRED

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN