Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V82ZS4P

METAL-OXIDE VARISTOR Varistor, 8J, Through Hole Mount
$ 0.275
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V82ZS4P.

Newark

Datasheet14 pages7 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-14.92%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.238
$ 0.238
Stock
39,765
82,139
82,139
Authorized Distributors
6
6
6
Clamping Voltage
135 V
135 V
135 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
8 J
7.3 J
7.3 J
Voltage Rating (AC)
50 V
50 V
50 V
Voltage Rating (DC)
68 V
68 V
68 V
Capacitance
1.1 nF
1.1 nF
1.1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseV82ZA4P
ZA Series 68 VDC 50 V RMS 135 V Clamp 2500 A 1100 pF Radial Lead Varistor
LittelfuseV82ZT4P
ZA Series 68 VDC 50 Vrms 135 V Clamp 2500 A 1485 pF Radial Metal Oxide Varistor
TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 10 mm
Epcos Standard Series Metal Oxide Varistor 870pF 25A; Clamping 165V; Varistor 100V
LittelfuseV100ZA4P
ZA Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
Epcos Standard Series Metal Oxide Varistor 950pF 25A; Clamping 135V; Varistor 82V

Descriptions

Descriptions of Littelfuse V82ZS4P provided by its distributors.

METAL-OXIDE VARISTOR Varistor, 8J, Through Hole Mount
82V 2.5KA 1 902V 68V 50V 8J 1.485nF@1MHz Through hole mounting 16mm(height)
Tvs Varistor, 50V, 68V, Zs Series; |Littelfuse V82ZS4P
Metal Oxide Varistors 2500A, 1100pF
Var MOV 50VAC/68VDC 2500A 90.2V Thru-Hole Radial T/R
RADIAL VARISTOR 10MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN