Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V82ZA4P

ZA Series 68 VDC 50 V RMS 135 V Clamp 2500 A 1100 pF Radial Lead Varistor
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V82ZA4P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

Farnell

element14 APAC

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-20.74%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.267
$ 0.267
Stock
101,446
45,276
45,276
Authorized Distributors
6
6
6
Clamping Voltage
135 V
135 V
135 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
7.3 J
8 J
8 J
Voltage Rating (AC)
50 V
50 V
50 V
Voltage Rating (DC)
68 V
68 V
68 V
Capacitance
1.1 nF
1.1 nF
1.1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV82ZS4P
METAL-OXIDE VARISTOR Varistor, 8J, Through Hole Mount
LittelfuseV82ZT4P
ZA Series 68 VDC 50 Vrms 135 V Clamp 2500 A 1485 pF Radial Metal Oxide Varistor
TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 10 mm
Epcos Standard Series Metal Oxide Varistor 870pF 25A; Clamping 165V; Varistor 100V
LittelfuseV100ZA4P
ZA Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
Epcos Standard Series Metal Oxide Varistor 950pF 25A; Clamping 135V; Varistor 82V

Descriptions

Descriptions of Littelfuse V82ZA4P provided by its distributors.

ZA Series 68 VDC 50 V RMS 135 V Clamp 2500 A 1100 pF Radial Lead Varistor
VARISTOR 82V 2.5KA DISC 10MM / 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 750A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 68V, 135V Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:68V; Corriente Máxima Transitoria @ 8/20Μs:2.5Ka; Modelo De Varistor:Disc 10Mm; Tensión Vc Max De Sujeción:135V; Energía Máxima (10/1000Us):8J |Littelfuse V82ZA4P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V82ZA4P.