What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72210S0600K101

Epcos Standard Series Metal Oxide Varistor 870pF 25A; Clamping 165V; Varistor 100V
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S0600K101.

TME

Datasheet47 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Verical

CAD Models

Download TDK B72210S0600K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos B72210S0600K101 60V 10J 10mm Standard series Metal Oxide Leaded Varistor
LittelfuseV100ZA4P
ZA Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
LittelfuseV100ZT4P
ZT Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
LittelfuseV100ZS4P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
120V 2.5KA 1 108V 132V 100V 75V 12J 720pF@1kHz Through hole mounting 14.5mm*4.2mm*4.2mm
PanasonicERZ-V07D121
V Series 100 VDC 75 V RMS 120 V 1.75 kA Through Hole Transient/Surge Absorber

Descriptions

Descriptions of TDK B72210S0600K101 provided by its distributors.

Epcos Standard Series Metal Oxide Varistor 870pF 25A; Clamping 165V; Varistor 100V
100V 2.5KA 1 90V 110V 85V 60V 10J 870pF@1kHz Through hole mounting 14.5mm*4mm*14.5mm
TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 10 mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=60Vrms, Max. Surge Current Imax(8/20μs,1time)=2500A
Var MOV 60VAC/85VDC 2500A 100V Thru-Hole Radial Bulk
Metal 2 Radial Through Hole VARISTOR TVS Varistor 165V 25A 12mm 10%
VARISTOR, NONLINEAR RESISTOR , Vrms=60V, DISC SIZE=1
85V 60V 100V Plugin,P=7.5mm Varistors ROHS
Varistor, 10J, Through Hole Mount
Diameter mm = 10 / Voltage Rating - DC V = 85 / Voltage Rating - AC V = 60 / Width mm = 12 / Length mm = 39.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40
VARISTOR, METAL OXIDE, 165V, DISC 12MM; Voltage Rating VAC: 60V; Voltage Rating V DC: 85V; Product Range: B722 StandarD Series; Clamping Voltage Vc Max: 165V; Varistor Case Style: Disc 12mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 2.5kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 10J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos