Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V751DB40

DB Series 970 VDC 750 V RMS 2000 V Clamp 40000 A 1800 pF Terminal Varistor
$ 42.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V751DB40.

IHS

Datasheet4 pages8 years ago

element14

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-46.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV751HB34
HB34 Series - High Energy Industrial Varistor Series, 1200V, 40000A, RoHS
LittelfuseV751DA40
DA Series 750 Vrms 970 V 1800 pF Screw Terminal Heavy Duty Industrial Varistor
LittelfuseV751HA40
Metal-Oxide Varistor (Mov),750V V(Rms),4; |Littelfuse V751HA40
TVS Varistor, 750 VAC, 970 VDC, B722 HighE, 2 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 750 VAC, 970 VDC, B722 HighE, 2 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V751DB40 provided by its distributors.

DB Series 970 VDC 750 V RMS 2000 V Clamp 40000 A 1800 pF Terminal Varistor
DB Series - High Energy Industrial Varistor Series, 1200V, 40000A, RoHS
Littelfuse SCT
1800pF@1MHz 1050J 970V 750V 1200V 40kA Blade Type Varistors ROHS
Var MOV 750VAC/970VDC 40000A 1200V Bolt-Down
Varistor, Mounting Base, 1.2kV, 40kA, 1.08kV, 1.32kV, 970V, 750V, 1.05kJ, 1.8nF@1MHz, 60.3mm L × 12.7mm H
VARISTOR 1.2KV 40KA BLADE TYPE
Metal Oxide Varistor, 970V, 2Kv, 40Mm Disc; Voltage Rating Vac:750V; Voltage Rating Vdc:970V; Product Range:Db Series; Clamping Voltage Vc Max:2Kv; Varistor Case Style:Disc 40Mm; Peak Surge Current @ 8/20Μs:40Ka; Voltage Ac:750V Rohs Compliant: Yes |Littelfuse V751DB40
Varistor, 1050J, Chassis Mount
VARISTOR 1200V 40KA BLADE ENCASE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN