Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V751DA40

DA Series 750 Vrms 970 V 1800 pF Screw Terminal Heavy Duty Industrial Varistor
$ 50.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V751DA40.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

element14

Future Electronics

TME

Jameco (USA)

Inventory History

3 month trend:
-36.46%

CAD Models

Download Littelfuse V751DA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV751HB34
HB34 Series - High Energy Industrial Varistor Series, 1200V, 40000A, RoHS
LittelfuseV751HA40
Metal-Oxide Varistor (Mov),750V V(Rms),4; |Littelfuse V751HA40
LittelfuseV751DHB34
DHB34 Series - High Energy Industrial Metal Oxide Varistor, 1200V, 40000A, RoHS
TVS Varistor, 750 VAC, 970 VDC, B722 HighE, 2 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 750 VAC, 970 VDC, B722 HighE, 2 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V751DA40 provided by its distributors.

DA Series 750 Vrms 970 V 1800 pF Screw Terminal Heavy Duty Industrial Varistor
Metal Oxide Varistor (Mov); Rango De Producto:Serie Da; Voltage Rating Vdc:970V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:Disc 40Mm; Tensión Vc Max De Sujeción:2Kv; Energía Máxima (10/1000Us):1050J |Littelfuse V751DA40
METAL OXIDE VARISTOR (MOV); Peak Surge C; METAL OXIDE VARISTOR (MOV); Peak Surge Current @ 8/20µS:40kA; Clamping Voltage Vc Max:2kV; Peak Energy (10/1000uS):1050J; Voltage Rating VDC:970V; Voltage Rating VAC:750V; Operating Temperature Range:-55°C to +85°C
VARISTOR, MOV, 750VAC; Series:DA; Voltage Rating, AC:750V; Suppressor Type:Varistor; Voltage Rating, DC:970V; Peak Pulse Current IPP @ 8/20µs:40000A; Voltage, Clamping 8/20µs Max:2000V; Max Transient Energy 10/1000µs:1050J; Capacitance:1800pF; Termination Type:Screw; Case Style:40mm Disc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V751DA40.