Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V751HA40

Metal-Oxide Varistor (Mov), 750V V(Rms), 4; |Littelfuse V751HA40
$ 22.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V751HA40.

IHS

Datasheet5 pages6 years ago

DigiKey

Littelfuse SCT

RS (Formerly Allied Electronics)

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV751HB34
HB34 Series - High Energy Industrial Varistor Series, 1200V, 40000A, RoHS
LittelfuseV751DHB34
DHB34 Series - High Energy Industrial Metal Oxide Varistor, 1200V, 40000A, RoHS
LittelfuseV751DB40
DB Series 970 VDC 750 V RMS 2000 V Clamp 40000 A 1800 pF Terminal Varistor
TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)
Epcos LS40 Series Disc Varistor 1.4nF 300A; Clamping 1500V; Varistor 910V
TVS Varistor, 750 VAC, 970 VDC, B722 HighE, 2 kV, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V751HA40 provided by its distributors.

Metal-Oxide Varistor (Mov),750V V(Rms),4; |Littelfuse V751HA40
HA SERIES METAL OXIDE VARISTOR 1.8NF, CLAMPING 2000V, VARISTOR 1320V
HA Series - High Energy Industrial Varistor Series, 1200V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 1200V, 40kA, 1800pF
HA Varistor 40MM Rohs / Lead Free
Varistor, 1050J, Chassis Mount
RESISTOR VOLTAGE DEPENDENT 970 V 1050 J CHASSIS MOUNT
PWR MOV 40MM 750VAC/1050J/40KA <CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN