Littelfuse V575LA80BP

LA Series 730 VDC 575 V RMS 1410 V Clamp 6500 A 450 pF Radial Lead Varistor
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V575LA80BP.

Farnell

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago

element14

HQonline

Electro Sonic

Newark

Inventory History

3 month trend:
+15.10%

CAD Models

Download Littelfuse V575LA80BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 7.89
Stock
198,011
29,511
Authorized Distributors
6
2
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV660LA100BP
LA Series 850 VDC 660 V RMS 1650 V Clamp 6500 A 400 pF Radial Lead Varistor
LittelfuseV625LA80BP
Varistor Metal Oxide 625 Volt AC 825 Volt 6500 Amp 1100 Volt Through Hole Bulk
LittelfuseV625LC80BP
1KV 6.5KA 1 1.1KV 825V 625V 230J 425pF@1MHz Plugins Through hole mounting 29mm(height)
910V 6.5KA 1 819V 1.001KV 745V 550V 282J 528pF@1kHz Plugins Through hole mounting
TVS Varistor, 625 VAC, 825 VDC, StandarD B722, 1.65 kV, Disc, Radial Leaded, 20 mm
TVS Varistor, 680 VAC, 895 VDC, StandarD B722, 1.815 kV, Disc, Radial Leaded, 20 mm

Descriptions

Descriptions of Littelfuse V575LA80BP provided by its distributors.

LA Series 730 VDC 575 V RMS 1410 V Clamp 6500 A 450 pF Radial Lead Varistor
VARISTOR 889.5V 6.5KA DISC 20MM / 889.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
VARISTOR, 220J, 575VAC; Voltage Rating VAC: 575V; Voltage Rating V DC: 730V; Product Range: LA Series; Clamping Voltage Vc Max: 1.41kV; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN