Littelfuse V660LA100BP

LA Series 850 VDC 660 V RMS 1650 V Clamp 6500 A 400 pF Radial Lead Varistor
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V660LA100BP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago

element14

element14 APAC

HQonline

Verical

Inventory History

3 month trend:
-11.19%

CAD Models

Download Littelfuse V660LA100BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseV660LT100BP
Tvs Varistor, 660V, 850V, La Series; |Littelfuse V660LT100BP
LittelfuseV660LC100BP
Metal Oxide Varistor, 850V, 1650V, Radia; |Littelfuse V660LC100BP
TVS Varistor, 680 VAC, 895 VDC, StandarD B722, 1.815 kV, Disc, Radial Leaded, 20 mm
VARISTOR 1.1KV 6.5KA DISC 20MM / 1.1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
TVS Varistor, 625 VAC, 825 VDC, StandarD B722, 1.65 kV, Disc, Radial Leaded, 20 mm
LittelfuseV625LA80BP
Varistor Metal Oxide 625 Volt AC 825 Volt 6500 Amp 1100 Volt Through Hole Bulk

Descriptions

Descriptions of Littelfuse V660LA100BP provided by its distributors.

LA Series 850 VDC 660 V RMS 1650 V Clamp 6500 A 400 pF Radial Lead Varistor
VARISTOR 1.02KV 6.5KA DISC 20MM / 1.02 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
METAL OXIDE VARISTOR 660 VAC; Voltage Rating VAC: 660V; Voltage Rating V DC: 850V; Product Range: LA Series; Clamping Voltage Vc Max: 1.65kV; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surg

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V660LA100BP.