Littelfuse V575LA80B

Var MOV 575VAC/730VDC 6500A 960V Radial Bulk
$ 7.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V575LA80B.

IHS

Datasheet13 pages16 years ago

JRH Electronics

Verical

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.89
$ 0.913
Stock
29,511
213,600
Authorized Distributors
2
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse V575LA80B provided by its distributors.

Var MOV 575VAC/730VDC 6500A 960V Radial Bulk
TVS Diode, TH, 960V 819V 730V 575V 220J 6.5kA 8.3mm W
Metal Oxide Varistors 575V, 450pF
PWR MOV 20MM 575VAC/220J/6500A RADIAL LE
Varistor, 220J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
575VAC 220J 1410V-CLAMP100A-PK
Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µS:6500A; Clamping Voltage Vc Max:1410V; Peak Energy (10/1000uS):220J; Voltage Rating VDC:730V; Voltage Rating VAC:575V; Series:LA; Peak Surge Current:100A; Voltage Rating VDC:730V;RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN