Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-20D911K

910V 6.5KA 1 819V 1.001KV 745V 550V 282J 528pF@1kHz Plugins Through hole mounting
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D911K.

IHS

Datasheet6 pages3 years ago

Electro Sonic

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
+8.11%

CAD Models

Download Bourns MOV-20D911K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos St&ard Series Metal Oxide Varistor 320pF 100A; Clamping 1500V; Varistor 910V
LittelfuseV575LA80BP
LA Series 730 VDC 575 V RMS 1410 V Clamp 6500 A 450 pF Radial Lead Varistor
TVS Varistor, 625 VAC, 825 VDC, StandarD B722, 1.65 kV, Disc, Radial Leaded, 20 mm
TVS Varistor, 680 VAC, 895 VDC, StandarD B722, 1.815 kV, Disc, Radial Leaded, 20 mm
LittelfuseV575LA80BPX10
Radial Varistor 20Mm Rohs/Lead Free/ B; |Littelfuse V575LA80BPX10
PanasonicERZ-E11A112
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,1100V,BULK,ST

Descriptions

Descriptions of Bourns MOV-20D911K provided by its distributors.

910V 6.5KA 1 819V 1.001KV 745V 550V 282J 528pF@1kHz Plugins Through hole mounting
1500V 1W 528pF@1kHz 282J 745V 550V 819V 6500A Radial Leaded Varistors ROHS
MOV-20D SERIES METAL OXIDE VARISTOR 440PF 100A, CLAMPING 1500V, VARISTOR 910V
Var MOV 550VAC/745VDC 6500A 910V Thru-Hole Radial Bulk
Varistor, Metal Oxide, 910V, 20Mm, 10%; |Bourns, Inc. MOV-20D911K
TVS Varistor, 550 VAC, 745 VDC, MOV-20DxxxK, 1.5 kV, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
1.5kV 745V 550V 910V Plugin Varistors ROHS
Varistor, 282J, Through Hole Mount
VARISTOR, METAL OXIDE, 910V, 20MM, 10%; Voltage Rating VAC: 550V; Voltage Rating V DC: 745V; Product Range: MOV-20DxxxK Series; Clamping Voltage Vc Max: 1.5kV; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varisto

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-20D911K.
  • MOV20D911K