Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V56MLA1206NT

69 V 180 A 1206 (3216 Metric) 1 Circuit Surface Mount Multilayer Varistor
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V56MLA1206NT.

IHS

Datasheet9 pages5 years ago

Future Electronics

Burklin Elektronik

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+7.43%

Alternate Parts

Price @ 1000
$ 0.565
$ 0.551
$ 0.551
Stock
585,600
1,168,142
1,168,142
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
-
-
-
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV68MLA1206H
MLA Series 1206 68 VDC 50 V RMS 140 V Clamp 180 A 100 pF SMT Multilayer Varistor
LittelfuseV68MLA1206NH
MLA Series 1206 68 VDC 50 V RMS 140 V Clamp 180 A 100pF SMT Multilayer Varistor
KYOCERA AVXVC120665M131DP
TVS Varistor, 50 VAC, 65 VDC, TransGuard, 135 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS120660M131DP
1206 60 VDC 50 V RMS 135 V Clamp 150 A 250 PF Surface Mount Varistor
LittelfuseV42MLA1206H
MLA Series 1206 42 VDC 30 V RMS 92 V Clamp 180 A 345 pF SMT Metal Oxide Varistor
KYOCERA AVXVC120642L800DP
TVS Varistor, 32 VAC, 42 VDC, TransGuard, 80 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V56MLA1206NT provided by its distributors.

69 V 180 A 1206 (3216 Metric) 1 Circuit Surface Mount Multilayer Varistor
MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
Littelfuse SCT
69V 180A 1 61V 77V 56V 40V 1J 180pF@1MHz 1206 SMD mount
Varistor, 56V, 120V, 1206; |Littelfuse V56MLA1206NT
Var MLV 40VAC/56VDC 180A 77V 1206 SMD T/R
Metal Oxide Varistors 180A, 56V
Multi-Layer Varistor Surface Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN