Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V68MLA1206H

MLA Series 1206 68 VDC 50 V RMS 140 V Clamp 180 A 100 pF SMT Multilayer Varistor
$ 0.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V68MLA1206H.

Farnell

Datasheet8 pages16 years ago
Datasheet6 pages16 years ago
Datasheet11 pages20 years ago

Newark

Future Electronics

TME

Littelfuse SCT

CAD Models

Download Littelfuse V68MLA1206H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.565
$ 0.565
Stock
139,157
529,493
529,493
Authorized Distributors
2
6
6
Clamping Voltage
140 V
140 V
140 V
Max Surge Current
180 A
180 A
180 A
Energy
1 J
1 J
1 J
Voltage Rating (AC)
50 V
50 V
50 V
Voltage Rating (DC)
68 V
68 V
68 V
Capacitance
100 pF
100 pF
100 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

LittelfuseV56MLA1206H
MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180 A 180 pF SMT Multilayer Varistor
LittelfuseV56MLA1206T
MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
LittelfuseV56MLA1206A
Varistor Multilayer 40VAC/56VDC 120A 77 1206 Surface Mount Automotive Bulk
Var MLV 60VAC/85VDC 200A 100V 1210 SMD Automotive Blister T/R
TVS Varistor, 60 VAC, 85 VDC, CTVS Surge protection, 165 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Epcos 82V 200A 1.6J 135V Clamp 1210 Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V68MLA1206H provided by its distributors.

MLA Series 1206 68 VDC 50 V RMS 140 V Clamp 180 A 100 pF SMT Multilayer Varistor
ML SERIES MULTILAYER VARISTOR 100PF 1A, CLAMPING 140V, VARISTOR 90V 1206 CASE
VARISTOR, 1206, 68VA; Voltage Rating VAC: 50V; Voltage Rating V DC: 68V; Product Range: ML Series; Clamping Voltage Vc Max: 130V; Varistor Case Style: 1206 [3216 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Cu

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V68MLA1206H.
  • V68MLA1206H..