Littelfuse V510LA40A

820V 4.5KA 1 738V 902V 675V 510V 250pF@1MHz Through hole mounting 20.5mm(height)
$ 1.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V510LA40A.

IHS

Datasheet6 pages12 years ago

DigiKey

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.208
$ 0.576
Stock
31,256
1,070,208
Authorized Distributors
3
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV510LS40AP
Metal Oxide Varistor, 675V, 1350V, Radia; |Littelfuse V510LS40AP
LittelfuseV510LC40AP
LA Varistor Series 510 V 14 mm Crimped and Trimmed Leads Metal Oxide Varistor
LittelfuseV510LT40AP
Metal Oxide Varistor, 675V, 1350V, Radia; |Littelfuse V510LT40AP
PanasonicERZ-E10A751
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V
820V 4.5KA 1 738V 902V 670V 510V 110J 300pF@1kHz Plugins Through hole mounting 19mm*6.8mm*6.8mm
1120V 0.6W 360pF@1kHz 130J 560V 420V 612V 4500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V510LA40A provided by its distributors.

820V 4.5KA 1 738V 902V 675V 510V 250pF@1MHz Through hole mounting 20.5mm(height)
Var MOV 510VAC/675VDC 4500A 910V Thru-Hole Radial Bulk
PWR MOV 14MM 510VAC/110J/4500A RADIAL LE
Varistor, 110J, Through Hole Mount
Metal Oxide Varistor (MOV); Suppressor Type:Transient Voltage; Clamping Voltage Max, Vc:1350V; Peak Energy (10/1000uS):110J; Voltage Rating, VDC:675V; Capacitance, Cd:250pF; Clamping Voltage 8/20us Max:1350V ;RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN