Littelfuse V420LS20AP

Metal Oxide Varistor, 560V, 1120V, Radia; |Littelfuse V420LS20AP
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V420LS20AP.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.361
$ 0.254
$ 0.254
Stock
44,729
427,327
427,327
Authorized Distributors
6
6
6
Clamping Voltage
1.12 kV
1.12 kV
1.12 kV
Max Surge Current
4.5 kA
4.5 kA
4.5 kA
Energy
90 J
90 J
90 J
Voltage Rating (AC)
420 V
420 V
420 V
Voltage Rating (DC)
560 V
560 V
560 V
Capacitance
300 pF
300 pF
300 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseV420LA20AP
LA Series 560 VDC 420 V RMS 1120 V Clamp 4500 A 300 pF Radial Lead Varistor
LittelfuseV420LT20AP
Metal Oxide Varistor, 560V, 1120V, Radia; |Littelfuse V420LT20AP
LittelfuseV420LC20AP
Metal Oxide Varistor, 560V, 1120V, Radia; |Littelfuse V420LC20AP
680V 4.5KA 1 612V 748V 560V 420V 90J 290pF@1kHz DIP Through hole mounting 19mm*6.1mm*19mm
PanasonicERZ-E10A511
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 510V
Epcos B72214S0461K101 460V 100J 14mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Littelfuse V420LS20AP provided by its distributors.

Metal Oxide Varistor, 560V, 1120V, Radia; |Littelfuse V420LS20AP
LS Series 420 VAC 560 VDC 1120 Vcl 300 pF Radial Metal Oxide Varistor
Var MOV 420VAC/560VDC 4500A 748V Thru-Hole Radial T/R
Metal Oxide Varistors 420V, 300pF
Varistor, 90J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN