Littelfuse V385LA40BP

LA Series 505 VDC 385 V RMS 1025 V Clamp 5500 A 700 pF Radial Lead Varistor
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V385LA40BP.

Newark

Datasheet13 pages6 years ago

element14

Farnell

HQonline

element14 APAC

Inventory History

3 month trend:
+54.45%

CAD Models

Download Littelfuse V385LA40BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.355
Stock
138,108
1,225,165
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
-
Number of Turns
-
-
Tolerance
-
10 %
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV420LA40BP
LA Series 560 VDC 420 V RMS 1060 V Clamp 6500 A 600 pF Radial Lead Varistor
LittelfuseV420LT40BP
LT Series Ø20 mm 420 VAC 560 VDC 6.5 kA Crimp Lead Metal Oxide Varistor
LittelfuseV480LS80BP
LS Series 640 VDC 480 V RMS 1160 V Clamp 6500 A 550 pF Radial Lead Varistor
PanasonicERZ-V14D681
VARISTOR 680V 5KA DISC 14MM / 680 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm
PanasonicERZ-E11A681
Varistor [Panasonic Automotive & Industrial Systems] ERZE11A681 Varistor
B722 Series 560 V 420Vrms 1120 V Clamp 6000 A 355 pF AdvanceD-MP Leaded Varistor

Descriptions

Descriptions of Littelfuse V385LA40BP provided by its distributors.

LA Series 505 VDC 385 V RMS 1025 V Clamp 5500 A 700 pF Radial Lead Varistor
Var MOV 385VAC/505VDC 6500A 682V Thru-Hole Radial Bulk
620V 6.5KA 1 558V 682V 505V 385V 160J 700pF@1MHz Through hole mounting 13mm(Length)*28mm(height)
Metal Oxide Varistors 385V, 700pF
Varistor, MOV, LA Series, 505 V, 6.5 kA,;
505V 6.5kA Radial Varistor, 160J, 700pF
Varistor, 160J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
385VAC 160J 1025V-CMP 6500A-PK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V385LA40BP.
  • V385LA40BP..