Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V33MA1B

MA Series 26 VDC 20 V RMS 67 V Clamp 40 A 300 pF Surface Mount Varistor

$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33MA1B.

IHS

Datasheet5 pages8 years ago

Future Electronics

Farnell

Newark

Fuses Unlimited

Inventory History

3 month trend:
-45.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV39MA2B
MA Series 31 VDC 25 V RMS 79 V Clamp 40 A 250 pF Axial Lead Varistor
LittelfuseV39MA2A
39V 40A 1 47V 28V 22V 160mJ 250pF@1MHz SOD-83A Through hole mounting 31mm(Length)
LittelfuseV33MA1A
MA SERIES METAL OXIDE VARISTOR 300PF 2A, CLAMPING 73V, VARISTOR 33V
KYOCERA AVXVC060330A650DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080530A650DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060330A650RP
VARISTOR 41V 30A 0603 / 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Descriptions

Descriptions of Littelfuse V33MA1B provided by its distributors.

MA Series 26 VDC 20 V RMS 67 V Clamp 40 A 300 pF Surface Mount Varistor
33V 40A 1 29.5V 365V 26V 20V 150mJ 300pF@1MHz SOD-83A Through hole mounting 31mm(Length)
Var MOV 20VAC/26VDC 40A 33V Thru-Hole Axial Bulk
Metal Oxide Varistors 20V, 40A, 300pF
MA Series - Axial Leaded Varistor Series, 33V, 40A, RoHS
Littelfuse SCT
METAL-OXIDE VARISTOR (MOV)18V V(RMS)40A I(TM)AXIAL-6
Varistor, Axial, 20V; |Littelfuse V33MA1B
Varistor, 0.15J, Through Hole Mount
AXIAL VARISTOR 3MM ROHS / LEAD FREE
VARISTOR, AXIAL, 20V; Voltage Rating VAC: 20V; Voltage Rating V DC: 26V; Product Range: MA Series; Clamping Voltage Vc Max: 67V; Varistor Case Style: Axial Leaded; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V33MA1B...