Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V39MA2A

39V 40A 1 47V 28V 22V 160mJ 250pF@1MHz SOD-83A Through hole mounting 31mm(Length)

$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V39MA2A.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago

Farnell

Fuses Unlimited

Arrow Electronics

Inventory History

3 month trend:
-31.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV39MA2B
MA Series 31 VDC 25 V RMS 79 V Clamp 40 A 250 pF Axial Lead Varistor
LittelfuseV47MA2A
MA Series 34 VDC 27 V RMS 99 V Clamp 40 A 210 pF Axial Lead Varistor
LittelfuseV33MA1A
MA SERIES METAL OXIDE VARISTOR 300PF 2A, CLAMPING 73V, VARISTOR 33V
VARISTOR 39V 30A 0603 / 39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
SMD Varistor Code: CT0603K25G Direct voltage max.: 31 V Surge current: 30 A
TVS Varistor, 25 VAC, 31 VDC, Standard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V39MA2A provided by its distributors.

39V 40A 1 47V 28V 22V 160mJ 250pF@1MHz SOD-83A Through hole mounting 31mm(Length)
Var MOV 22VAC/28VDC 40A 39V Thru-Hole Axial Bulk
MA Series - Axial Leaded Varistor Series, 39V, 40A, RoHS
Littelfuse SCT
Metal Oxide Varistors 25V, 40A, 250pF
RESISTOR VOLTAGE DEPENDENT 28 V 0.16 J THROUGH HOLE MOUNT
Varistor, 0.16J, Through Hole Mount
AXIAL VARISTOR 3MM ROHS / LEAD FREE
VARISTOR AXIAL LEAD 3MM PKG 2 <CA
VARISTOR, 39V,86V, AXIAL; Voltage Rating VAC:22V; Voltage Rating VDC:28V; Product Range:MA Series; Clamping Voltage Vc Max:86V; Varistor Case Style:Axial Leaded; Peak Surge Current @ 8/20µS:40A; Operating Temperature Min
Varistor, 39V,86V, Axial; Rango De Producto:Serie Ma; Voltage Rating Vdc:28V; Corriente Máxima Transitoria @ 8/20Μs:40A; Modelo De Varistor:Axial Leaded; Tensión Vc Max De Sujeción:86V; Energía Máxima (10/1000Us):160Mj |Littelfuse V39MA2A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN