What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B72220S0301K101

Epcos St&ard Series Metal Oxide Varistor 580pF 100A; Clamping 775V; Varistor 470V
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72220S0301K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Ciiva

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+23.70%

CAD Models

Download EPCOS B72220S0301K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.43
Stock
1,163,837
201,522
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Var MOV 300VAC/385VDC 8000A 470V Thru-Hole Radial Automotive Bulk
LittelfuseV320LA40BP
VARISTOR, CIRCUIT PROTECTION, 320VAC/420VDC, 810V, 100A, METAL OXIDE, 750PF
B722 Series 420 V 320 Vrms 840 V Clamp 6000 A 445 pF AdvanceD-MP Leaded Varistor
LittelfuseV320LS40BP
LS Series 420 VDC 320 V RMS 810 V Clamp 5500 A 750 pF Radial Lead Varistor
LittelfuseV320LT40BP
LT Series 420 VDC 320 V RMS 810 V Clamp 6500 A 750 pF Radial Lead Varistor
BULK 2 Radial Through Hole VARISTOR TVS Varistor 775V 65A 14mm 10%

Descriptions

Descriptions of EPCOS B72220S0301K101 provided by its distributors.

Epcos St&ard Series Metal Oxide Varistor 580pF 100A; Clamping 775V; Varistor 470V
Var MOV 300VAC/385VDC 8000A 470V Thru-Hole Radial Automotive Bulk
EPCOS B72220S0301K101 TVS Varistor, MOV, StandarD Series, 300 V, 385 V, 775 V, Disc 20mm, Metal Oxide Varistor (MOV)
470V 8KA 1 423V 517V 385V 300V 173J 780pF@1kHz 50.5mm*5.6mm*25.5mm
775V 1W 780pF@1kHz 173J 385V 300V 470V 8000A Plugin Varistors ROHS
Varistor, radial, VV 470 V, 8000 A, 385 V (DC), 300 V (AC), ±10 %, 1 VA (AC), 173 J, B72220S0301K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20μs,1time)=8000A
Varistor 470V 8000A Surge 20mm Disc Through Hole
Varistor, 385V, 173J, Through Hole Mount
Varistor, 300Vac, 385Vdc, 775V, 20Mm Disc; Voltage Rating Vac:300V; Voltage Rating Vdc:385V; Product Range:Standard Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:8Ka Rohs Compliant: Yes |EPCOS (TDK) B72220S0301K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S0301-K101