Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V275LA4

Var MOV 275VAC/369VDC 1200A 473V Thru-Hole Radial Bulk
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA4.

IHS

Datasheet13 pages16 years ago

JRH Electronics

DigiKey

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.315
$ 0.137
Stock
69,483
1,747,269
Authorized Distributors
3
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

LittelfuseV275LA4P
VARISTOR, CIRCUIT PROTECT, 275VAC/369VDC, 710V, 10A, METAL OXIDE, 80PF, RADIAL
LittelfuseV275LT4P
LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor
LittelfuseV275LS4P
LA Series 369 V 275 V RMS 710 V Clamp 1200 A 80 pF Radial Metal Oxide Varistor
470V 1.2KA 1 423V 517V 385V 300V 23J 100pF@1kHz DIP Through hole mounting 11mm*4.5mm*11mm
TVS Varistor, 300 V, 385 V, Standard, 775 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)
710V 0.25W 138pF@1kHz 28J 350V 275V 387V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V275LA4 provided by its distributors.

Var MOV 275VAC/369VDC 1200A 473V Thru-Hole Radial Bulk
473V 1.2KA 369V 275V 23J Through hole mounting 12mm(height)
Metal Oxide Varistors 275V, 80pF
SAME AS V275LA2 EXCEPT TIGHTER CLAMP VOL
Varistor, 23J, Through Hole Mount
RADIAL VARISTOR 7MM ROHS / LEAD FREE
Metal Oxide Varistor (MOV); Voltage Rating AC, Vrms:275Vrms; Voltage Rating DC, Vdc:369VDC; Peak Surge Current (8/20uS), Itm:1200A; Clamping Voltage 8/20us Max :710V; Peak Energy (10/1000uS):23J; Capacitance, Cd:80pF RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN