Littelfuse V275LA10

430V 2.5KA 1 387V 473V 369V 275V 45J 200pF@1MHz Through hole mounting 16mm(height)
$ 1.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA10.

Newark

Datasheet13 pages16 years ago
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago
Datasheet11 pages20 years ago

Arrow Electronics

Jameco (USA)

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.198
$ 0.211
Stock
90,153
677,448
Authorized Distributors
3
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
10 %
Power Rating
400 mW
400 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV275LA10P
Littelfuse V275LA10P Varistor, Circuit Protection;275VAC;710V;2500A;Metal Oxide;200pF;Radial
LittelfuseV275LS10P
LA Series 369 VDC 275 Vrms 710 V Clamp 2500 A 200 pF Radial Metal Oxide Varistor
LittelfuseV275LU10P
Tvs Varistor, 275V, 369V, Lu Series; |Littelfuse V275LU10P
470V 2.5KA 1 423V 517V 385V 300V 47J 200pF@1kHz DIP Through hole mounting 14.5mm*5.1mm*14.5mm
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
TVS Varistor, 300 V, 385 V, StandarD Series, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V275LA10 provided by its distributors.

430V 2.5KA 1 387V 473V 369V 275V 45J 200pF@1MHz Through hole mounting 16mm(height)
Var MOV 275VAC/369VDC 2500A 473V Thru-Hole Radial Bulk
Metal Oxide Varistors 275V, 200pF
Non-Linear Resistor, 45J, Through Hole Mount
VARISTOR RADIAL 10MM PKG 275V AC /45J/2
RADIAL VARISTOR 10MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN