Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Maida Development D65ZOV251RA130

D65ZOV Series 330 Vdc 250 Vrms 650 V Clamp 10000 A 1047 pF Radial Varistor
$ 0.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Maida Development D65ZOV251RA130.

IHS

Datasheet1 page25 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.54
$ 0.43
Stock
20,983
468,690
Authorized Distributors
1
6
Resistance
-
-
Mount
Through Hole
Radial, Through Hole
Case/Package
-
-
Tolerance
-
-
Power Rating
1 W
1 W
Composition
-
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Descriptions

Descriptions of Maida Development D65ZOV251RA130 provided by its distributors.

D65ZOV Series 330 Vdc 250 Vrms 650 V Clamp 10000 A 1047 pF Radial Varistor
Varistor, 300J, Through Hole Mount
Var MOV 250VAC/330VDC 10000A 432V Thru-Hole Radial

Manufacturer Aliases

Maida Development has several brands around the world that distributors may use as alternate names. Maida Development may also be known as the following names:

  • MAIDA
  • MAIDA DEVELOPMENT CO
  • Maida Development Company
  • MAIDA DEV
  • Maida Corporation
  • Maida/Songtian