Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V250LA4

Varistor, Circuit Protection; 250VAC; 650V; 1200A(Pulse1), 3000A(Pulse2); -55degC; 85
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA4.

IHS

Datasheet6 pages12 years ago

JRH Electronics

DigiKey

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse V250LA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.158
$ 0.158
Stock
51,998
739,594
739,594
Authorized Distributors
3
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV250LA4P
LA Series 330 VDC 250 V RMS 650 V ClA 1200 A 90 pF Radial Lead Varistor
LittelfuseV250LT4P
LT Series 330 VDC 250 V RMS 650 V Clamp 1200 A 90 pF Radial Lead Varistor
LittelfuseV250LS4P
Varistor Metal Oxide 250 Volt AC 330 Volt 1200 Amp 429 Volt Through Hole Tape and Reel
TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)
430V 1.2KA 1 387V 473V 350V 275V 21J 110pF@1kHz DIP Through hole mounting 36mm*4.4mm*11mm
TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 7 mm

Descriptions

Descriptions of Littelfuse V250LA4 provided by its distributors.

Varistor, Circuit Protection; 250VAC; 650V; 1200A(Pulse1), 3000A(Pulse2); -55degC; 85
390V 1.2KA 1 351V 429V 330V 250V 21J 90pF@1MHz Through hole mounting 5.6mm(width)*12mm(height)
Var MOV 250VAC/330VDC 1200A 429V Thru-Hole Radial Bulk
Metal Oxide Varistors 250V, 90pF
SAME AS V250LA2 EXCEPT TIGHTER CLAMP VOL
Varistor, 21J, Through Hole Mount
250VAC 21J 650V-CLAMP 1200A-PK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V 250 LA4