Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E10A331

TVS Varistor, 250 V, 320 V, E10, 545 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.184
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E10A331.

Panasonic

Datasheet19 pages11 years ago

Farnell

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-12-17
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

LittelfuseV250LA20AP
VARISTOR, CIRCUIT PROTECTION,250VAC,650V,4500A, METAL OXIDE,500PF, RADIAL,85DEGC
LittelfuseV250LT20AP
LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor
LittelfuseV250LC20AP
LC Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor
Var MOV 230VAC/300VDC 4500A 360V Thru-Hole Radial T/R
550V 0.6W 85J 732pF@1kHz 275V 210V 297V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-E10A241
TVS Varistor, 210 V, 270 V, E10, 395 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Panasonic ERZ-E10A331 provided by its distributors.

TVS Varistor, 250 V, 320 V, E10, 545 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A331 Varistor
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 330V
Varistor, Large Surge, Transient, 330V; Voltage Rating Vac:250V; Voltage Rating V Dc:320V; Product Range:E10 Series; Clamping Voltage Vc Max:545V; Varistor Case Style:Disc 11.5Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Rohs Compliant: Yes |Panasonic ERZE10A331

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE10A331