Littelfuse V220MA4B

MA Series - Axial Leaded Varistor Series, 220V, 100A, RoHS
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V220MA4B.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago

element14

Fuses Unlimited

Inventory History

3 month trend:
-12.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV220MT4B
MT Series 191 VDC 138 V RMS 360 V ClA 100 A 21 pF Axial lead Varistor
LittelfuseV220MA2A
MA Series 181 VDC 132 V RMS 380 V Clamp 100 A 21 pF Axial Lead Varistor
LittelfuseV180MA3B
MA Series 152 VDC 110 V RMS 290 V Clamp 100 A 27 pF Axial Lead Varistor
Var MLV 115VAC/150VDC 400A 180V 3225 SMD J-Lead Automotive T/R / VARISTOR 180V 400A 3225

Descriptions

Descriptions of Littelfuse V220MA4B provided by its distributors.

MA Series - Axial Leaded Varistor Series, 220V, 100A, RoHS
Littelfuse SCT
220V 100A 1 198V 242V 191V 138V 900mJ 21pF@1MHz SOD-83A
Metal Oxide Varistors 132V, 100A, 21pF
VARISTOR 220V 100A SOD83A AXIAL
Varistor, 0.9J, Through Hole Mount
AXIAL VARISTOR 3MM ROHS / LEAD FREE
METAL OXIDE VARISTOR, 191V 360V AXL; Pea; METAL OXIDE VARISTOR, 191V 360V AXL; Peak Surge Current @ 8/20µS:100A; Varistor Case:Axial Leaded; Clamping Voltage Vc Max:360V; Peak Energy (10/1000uS):900mJ; Voltage Rating VDC:191V; Voltage Rating VAC:138V
Metal Oxide Varistor, 191V 360V Axial; Rango De Producto:Serie Ma; Voltage Rating Vdc:191V; Corriente Máxima Transitoria @ 8/20Μs:100A; Modelo De Varistor:Axial Leaded; Tensión Vc Max De Sujeción:360V; Voltage Rating Vac:138V |Littelfuse V220MA4B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V220MA4B.