Littelfuse V20E175

UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
$ 0.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E175.

IHS

Datasheet11 pages16 years ago

DigiKey

Littelfuse SCT

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.69
$ 0.46
Stock
31,326
41,211
Authorized Distributors
1
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Tolerance
-
-
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LittelfuseTMOV20RP175E
TMOV Series - Thermally Protected Varistor Series, Round 20mm, RoHS
LittelfuseV20E175P
VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF
Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
LittelfuseTMOV20RP200M
Tvs Varistor, 200V, 260V, Itmov Series; |Littelfuse TMOV20RP200M
330V 10KA 1 363V 270V 210V 160J 1.1nF@1kHz Through hole mounting 5.4mm(width)*25.5mm(height)
Epcos Standard Series Metal Oxide Varistor 1nF 100A; Clamping 455V; Varistor 270V

Descriptions

Descriptions of Littelfuse V20E175 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 175Vrms, 10kA, 1400pF, 20mm Disc
VARISTOR, 175 VRMS @ +85 C, 225 VDC @ +85 C, 10000 A @ +85 C, METAL OXIDE
Varistor, 135J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN