Littelfuse V200CH8S

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V200CH8S.

Newark

Datasheet6 pages6 years ago

DigiKey

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-4.35%

Alternate Parts

Price @ 1000
$ 0.761
$ 0.719
$ 0.719
Stock
27,918
104,467
104,467
Authorized Distributors
6
6
6
Clamping Voltage
340 V
340 V
340 V
Max Surge Current
250 A
250 A
250 A
Energy
4 J
4 J
4 J
Voltage Rating (AC)
130 V
130 V
130 V
Voltage Rating (DC)
175 V
175 V
175 V
Capacitance
180 pF
180 pF
180 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV200CH8T
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
LittelfuseV200CH8
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
LittelfuseV220CH8T
CH SERVARIABLE RESTR 105PF 10A, CLAMPING 360V, VARISTOR 198 TO 242V 3220,8552 CASE

Descriptions

Descriptions of Littelfuse V200CH8S provided by its distributors.

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 130V, 500A, 180pF
VARISTOR 200V 250A 2SMD NO LEAD
Low Profile SM Varistor CH Series
RESISTOR VOLTAGE DEPENDENT 175 V 11 J SURFACE MOUNT
Metal Oxide Varistor, 175V 340V Smd; Voltage Rating Vac:130V; Voltage Rating Vdc:175V; Product Range:Ch Series; Clamping Voltage Vc Max:340V; Varistor Case Style:3220 [8552 Metric]; Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V200CH8S

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN