Littelfuse V18MLE0402NR

MLE Series 18 VDC 125 V Clamp 55 pF 0402 Surface Mount Multilayer Varistor
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLE0402NR.

TME

Datasheet6 pages5 years ago

Newark

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+2.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tape and Reel 1 Surface Mount 0603 TVS Varistor 50V 1muA 2.2kW 56pF
Var MLV 17VAC/22VDC 30A 32.5V 0603 SMD Automotive T/R
32.5V 30A 1 24.38V 4.063KV 22V 17V 75mJ 75pF@1MHz 0603 1.6mm*800¦Ìm*900¦Ìm
TVS Varistor, 15 VDC, AVRM, 47 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC04LC18V500WP
TVS Varistor, 14 VAC, 18 VDC, StaticGuard, 50 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC06LC18X500RP
TVS Varistor, 14 VAC, 18 VDC, StaticGuard, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V18MLE0402NR provided by its distributors.

MLE Series 18 VDC 125 V Clamp 55 pF 0402 Surface Mount Multilayer Varistor
MLE Series - Multilayer Transient Voltage Suppressor, 0402, RoHS
Littelfuse SCT
SMD Varistors MLV 18V 0402 STD MLE SERIES
25V 1 28V 18V 14V 55pF@1MHz 0402 1mm*500¦Ìm*600¦Ìm
Var MLV 14VAC/18VDC 28V 0402 SMD T/R
50V 22V~28V 0402 Varistors ROHS
VARISTOR, 18V, 125V, 0402; Varistor Case:0402; Clamping Voltage Vc Max:125V; Voltage Rating VDC:18V; Operating Temperature Range:-55°C to +125°C; Capacitance, Cd:55pF; Varistor Voltage at 1mA Min:22V; Peak Current 8/20uS Max:150A
Varistor, 18V, 125V, 0402; Rango De Producto:Serie Mle; Voltage Rating Vdc:18V; Corriente Máxima Transitoria @ 8/20Μs:-; Modelo De Varistor:0402 [1005 Metric]; Tensión Vc Max De Sujeción:125V; Energía Máxima (10/1000Us):- |Littelfuse V18MLE0402NR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN