Littelfuse V18MA1A

Metal Oxide Varistors 18V, 40A, 550pF
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MA1A.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago

element14

Fuses Unlimited

Inventory History

3 month trend:
-0.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV18MA1S
Metal-Oxide Varistor (Mov),10V V(Rms),40A I(Tm),axial-6 |Littelfuse V18MA1S
LittelfuseV18MA1B
Varistor Metal Oxide 10 Volt AC 14 Volt 40 Amp 18 Volt Through Hole Bulk
LittelfuseV18MT1B
Metal-Oxide Varistor (Mov),10V V(Rms),40A I(Tm),axial-6 |Littelfuse V18MT1B
KYOCERA AVXVC06LC18X500RP
TVS Varistor, 14 VAC, 18 VDC, StaticGuard, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC06LC18X500DP
VC06LC Series 30 A 18 V 0603 Multilayer Ceramic Transient Voltage Suppressor
Var MLV 17VAC/22VDC 30A 32.5V 0603 SMD Automotive T/R

Descriptions

Descriptions of Littelfuse V18MA1A provided by its distributors.

Metal Oxide Varistors 18V, 40A, 550pF
MA Series - Axial Leaded Varistor Series, 18V, 40A, RoHS
Littelfuse SCT
18V 40A 1 14V 23V 13V 9V 60mJ 550pF@1MHz SOD-83A 6mm
Varistor, 0.06J, Through Hole Mount
AXIAL VARISTOR 3MM ROHS / LEAD FREE
METAL OXIDE VARISTOR, 13V, 49V, AXL; Peak Surge Current @ 8/20µS:40A; Varistor Case:Axial Leaded; Clamping Voltage Vc Max:49V; Peak Energy (10/1000uS):60mJ; Voltage Rating VDC:13V; Voltage Rating VAC:9V
Metal Oxide Varistor, 13V, 49V, Axial; Rango De Producto:Serie Ma; Voltage Rating Vdc:13V; Corriente Máxima Transitoria @ 8/20Μs:40A; Modelo De Varistor:Axial Leaded; Tensión Vc Max De Sujeción:49V; Energía Máxima (10/1000Us):60Mj |Littelfuse V18MA1A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V18MA1A.