Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V180ZA1P

ZA Series Metal Oxide Varistor 320pF 10A; Clamping 300V; Varistor 198V
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V180ZA1P.

IHS

Datasheet14 pages7 years ago

element14 APAC

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-25.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.146
$ 0.163
Stock
334,122
34,782
Authorized Distributors
6
6
Clamping Voltage
295 V
300 V
Max Surge Current
1.2 kA
1.2 kA
Energy
7.7 J
10 J
Voltage Rating (AC)
115 V
115 V
Voltage Rating (DC)
153 V
153 V
Capacitance
200 pF
200 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV180ZT1P
ZT Series 153 VDC 115 V RMS 300 V Clamp 1200 A 200 pF Radial Lead Varistor
LittelfuseV130LA2P
LA Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
LittelfuseV130LA1P
LA Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor
PanasonicERZ-E05A201
Varistor, Large Surge, Transient, 200V; |Panasonic ERZE05A201
PanasonicERZ-E05E201
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05E201
Epcos B72207S0131K101 130V 9.5J 7mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Littelfuse V180ZA1P provided by its distributors.

ZA Series Metal Oxide Varistor 320pF 10A; Clamping 300V; Varistor 198V
VARISTOR 180V 1.2KA DISC 7MM / 180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
ZA Series 153 VDC 115 V RMS 295 V Clamp 1200 A 320 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 7mm, RoHS
Littelfuse SCT
VARISTOR, 10.0J, 115VAC; Voltage Rating VAC: 115V; Voltage Rating V DC: 153V; Product Range: ZA Series; Clamping Voltage Vc Max: 300V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V 180ZA 1P