What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-E05A201

200V 1.2KA 1 185V 225V 170V 130V 13J 200pF@1kHz Plugins Through hole mounting 4.8mm*4.8mm*10mm
$ 0.149
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E05A201.

Panasonic

Datasheet19 pages11 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-7.55%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-06-21
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicERZ-E05E201
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05E201
PanasonicERZ-E05F201
340V 0.25W 200pF@1kHz 9.5J 170V 130V 200V 600A Radial Leaded Varistors ROHS
PanasonicERZ-E05B201CS
Znr Mov Transient, surgeabsorber, e Series Rohs Compliant: Yes |Panasonic ERZ-E05B201CS
LittelfuseV150LA2P
LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LA1P
LA Series 200 VDC 150 V RMS 430 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LT2P
LT Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZ-E05A201 provided by its distributors.

200V 1.2KA 1 185V 225V 170V 130V 13J 200pF@1kHz Plugins Through hole mounting 4.8mm*4.8mm*10mm
Panasonic ERZE05A201 - Varistors (ZNR Surge Absorber)
340V 0.25W 200pF@1kHz 9.5J 170V 130V 200V 600A Radial Leaded Varistors ROHS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA5,D TYPE,200V,BULK,ST
Var MOV 130VAC/170VDC 1200A 200V Radial Bulk
Varistor, 13J, Through Hole Mount
Surge Absorber Units, 200V, 1200A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 200V; Voltage Rating VAC: 130V; Voltage Rating V DC: 170V; Product Range: E5 Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 7mm; Varistor Type: Zinc Oxide Non-Linear Resistor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE05A201