Littelfuse V180CH8

CH Series 153 VDC 115 V RMS 295 V Clamp 250 A 120 pF Surface Mount Varistor
$ 1.224
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V180CH8.

IHS

Datasheet6 pages4 years ago

Newark

Littelfuse SCT

HQonline

Mouser

Inventory History

3 month trend:
-17.91%

Alternate Parts

Price @ 1000
$ 1.224
$ 0.717
$ 0.717
Stock
137,985
133,926
133,926
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseV180CH8T
180V 250A 1 162V 198V 153V 115V 4J 120pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
LittelfuseV200CH8T
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
LittelfuseV200CH8
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor

Descriptions

Descriptions of Littelfuse V180CH8 provided by its distributors.

CH Series 153 VDC 115 V RMS 295 V Clamp 250 A 120 pF Surface Mount Varistor
Capacitor, SMD, 3220, 120pF@1MHz, 180V 250A 162V 198V 153V 115V 4J, 8mm × 5mm × 2.03mm
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 115V, 500A, 200pF
Varistor Tvs, 115V, 153V, 295V; |Littelfuse V180CH8
VARISTOR 180V 250A 2SMD NO LEAD
Var MOV 115VAC/153VDC 250A 180V SMD T/R
Varistors 115V 250A 120pF 13 Inch Reel
Low Profile SM Varistor CH Series
VARISTOR, 0402, 4J, 115VAC; Series:CH; Surge Current:500A; Suppressor Type:Varistor; Peak Energy (10/1000uS):4J; Voltage DC:153V; Voltage Rating VAC:115V; Capacitance:200pF; Max Clamping Voltage @ 8/20µs:295V; Operating Temperature Max:125°C; Package / Case:; Peak Pulse Current IPP @ 8/20µs:250A; Temperature Operating Min:-55°C; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN