Littelfuse V150LT20BP

229.5V 6.5KA 1 243V 200V 150V 80J 1.6nF@1MHz Through hole mounting 29mm(height)
$ 0.466
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LT20BP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+600%

Alternate Parts

Price @ 1000
$ 0.466
$ 0.449
$ 0.449
Stock
54,529
103,787
103,787
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
10 %
10 %
Power Rating
1 W
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV150LA20BP
LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor
LittelfuseV150LA20AP
Varistor Metal Oxide 150 Volt AC 200 Volt 6500 Amp 268 Volt Through Hole
LittelfuseV150LC20AP
Tvs Varistor, 150V, 200V, Lc Series; |Littelfuse V150LC20AP
340V 1W 95J 2400pF@1kHz 170V 130V 185V 6500A Radial Leaded Varistors ROHS
PanasonicERZ-E11A271
270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
PanasonicERZ-V14D271
V Series 225 V 175 Vrms Ø14 mm Straight Radial Type D Transient/Surge Absorber

Descriptions

Descriptions of Littelfuse V150LT20BP provided by its distributors.

229.5V 6.5KA 1 243V 200V 150V 80J 1.6nF@1MHz Through hole mounting 29mm(height)
Var MOV 150VAC/200VDC 6500A 243V Thru-Hole Radial T/R
Tvs Varistor, 150V, 200V, La Series; |Littelfuse V150LT20BP
Metal Oxide Varistors 150V, 1600pF
VARISTOR 229.5V 6.5KA DISC 20MM
Varistor, 80J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN