Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150LS10CP

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LS10CP.

IHS

Datasheet10 pages6 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse V150LS10CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.475
Stock
43,081
2,413,830
Authorized Distributors
6
6
Clamping Voltage
395 V
395 V
Max Surge Current
6 kA
6 kA
Energy
55 J
100 J
Voltage Rating (AC)
150 V
150 V
Voltage Rating (DC)
-
150 V
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV150LA10CP
METAL-OXIDE VARISTOR Varistor, 100J, Through Hole Mount
PanasonicERZV14D241
V Series 200 VDC 150 V RMS 240 V 6 kA Through Hole Transient/Surge Absorber
B722x AdvanceD Series 14mm Through Hole 270 V 6K A Varistor
LittelfuseV175LA10CP
C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
LittelfuseV175LT10CP
Metal Oxide Varistor, 225V 455V Rad; |Littelfuse V175LT10CP
395V 1W 1980pF@1kHz 108J 200V 150V 216V 6500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V150LS10CP provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
Littelfuse SCT
Radial Varistor 14Mm Rohs/Lead Free/ T; |Littelfuse V150LS10CP
Varistor, 100J, Through Hole Mount
395V 100J 150V 216V~264V Radial Leaded Varistors ROHS
Var MOV 150VAC/6500A 264V Thru-Hole Radial T/R
MOV - AC HI ENERGY RL STRAIGHT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN