Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150LA10CP

METAL-OXIDE VARISTOR Varistor, 100J, Through Hole Mount
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA10CP.

Newark

Datasheet10 pages5 years ago
Datasheet10 pages10 years ago

element14

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+89.58%

CAD Models

Download Littelfuse V150LA10CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.7
Stock
2,413,830
43,081
Authorized Distributors
6
6
Clamping Voltage
395 V
395 V
Max Surge Current
6 kA
6 kA
Energy
100 J
55 J
Voltage Rating (AC)
150 V
150 V
Voltage Rating (DC)
150 V
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseV175LA10CP
C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
PanasonicERZ-V14D221
SURGE ABSORBER VARISTOR Varistor, 180V, 78J, Through Hole Mount
PanasonicERZ-V14D201
200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 38.5mm*15.5m*18.5mm
PanasonicERZ-V14V201CS
200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 4.8mm*4.8mm*18.5mm
LittelfuseV150LS10CP
C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
B722x AdvanceD Series 14mm Through Hole 270 V 6K A Varistor

Descriptions

Descriptions of Littelfuse V150LA10CP provided by its distributors.

METAL-OXIDE VARISTOR Varistor, 100J, Through Hole Mount
C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
Littelfuse SCT
C-III Series 268 VDC 150 V RMS 395 V 6000 A Radial Lead Varistor
METAL OXIDE VARISTOR, 268V 340V RAD; Peak Surge Current @ 8/20µS:6kA; Varistor Case:14mm DISC; Clamping Voltage Vc Max:340V; Voltage Rating VAC:150V; Operating Temperature Range:-55°C to +85°C; Clamping Voltage 8/20us Max:395V
Metal Oxide Varistor, 268V 340V Rad; Rango De Producto:Serie C-Iii; Voltage Rating Vdc:-; Corriente Máxima Transitoria @ 8/20Μs:6Ka; Modelo De Varistor:Disc 14Mm; Tensión Vc Max De Sujeción:340V; Energía Máxima (10/1000Us):- |Littelfuse V150LA10CP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN