Littelfuse V175LA10CP

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V175LA10CP.

Newark

Datasheet10 pages5 years ago
Datasheet13 pages14 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago
Datasheet13 pages16 years ago

Verical

Future Electronics

Sager Electronics

Littelfuse SCT

CAD Models

Download Littelfuse V175LA10CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.833
$ 0.833
Stock
78,698
237,044
237,044
Authorized Distributors
6
6
6
Clamping Voltage
455 V
455 V
455 V
Max Surge Current
6 kA
6 kA
6 kA
Energy
110 J
60 J
60 J
Voltage Rating (AC)
175 V
175 V
175 V
Voltage Rating (DC)
175 V
225 V
225 V
Capacitance
-
700 pF
700 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV175LT10CP
Metal Oxide Varistor, 225V 455V Rad; |Littelfuse V175LT10CP
PanasonicERZ-E11A271
270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
PanasonicERZ-V14D271
V Series 225 V 175 Vrms Ø14 mm Straight Radial Type D Transient/Surge Absorber
PanasonicERZ-E11A271CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,270V,BULK,ST,CUT
455V 1W 127J 1800pF@1kHz 225V 175V 243V 6500A Radial Leaded Varistors ROHS
LittelfuseV175LA20AP
LA Series 225 VDC 175 V RMS 455 V Clamp 6500 A 1400 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V175LA10CP provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
Littelfuse SCT
Varistor, 110J, Through Hole Mount
Var MOV 175VAC 6000A 303V Radial Bulk
Varistor; |Littelfuse V175LA10CP
RADIAL VARISTOR 14MM ROHS / LEAD FREE
MOV - AC HI ENERGY RL STRAIGHT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN