Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150LA2PX2855

395V 150pF@1MHz 13J 200V 150V 216V~264V 1.2kA Radial Leaded Varistors ROHS
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA2PX2855.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse V150LA2PX2855 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.157
Stock
41,092
223,653
Authorized Distributors
6
6
Resistance
-
-
Mount
Through Hole
Radial, Through Hole
Case/Package
Radial
-
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TVS Varistor, 175 VAC, 225 VDC, StandarD B722, 455 V, Disc, Radial Leaded, 7 mm
LittelfuseV150LA2P
LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LT2P
LT Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LS2P
LS Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
PanasonicERZ-E05A241
240V 1.2KA 1 216V 264V 200V 150V 15J 170pF@1kHz Plugins Through hole mounting 5mm*4.6mm*10mm
PanasonicERZ-E05F241
395V 0.25W 11J 170pF@1kHz 200V 150V 240V 600A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V150LA2PX2855 provided by its distributors.

395V 150pF@1MHz 13J 200V 150V 216V~264V 1.2kA Radial Leaded Varistors ROHS
Radial Varistor 07Mm Rohs/Lead Free/ B; |Littelfuse V150LA2PX2855
Var MOV 150VAC/200VDC 1200A 264V Radial Bulk
Varistor, 13J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN