Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150LA1P

LA Series 200 VDC 150 V RMS 430 V Clamp 1200 A 150 pF Radial Lead Varistor
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA1P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago

element14

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.01%

CAD Models

Download Littelfuse V150LA1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TVS Varistor, 175 VAC, 225 VDC, StandarD B722, 455 V, Disc, Radial Leaded, 7 mm
LittelfuseV150LS1P
Radial Varistor 7Mm Rohs/Lead Free/ T&; |Littelfuse V150LS1P
LittelfuseV150LA2P
LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LT2P
LT Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED
Epcos B72207S0131K101 130V 9.5J 7mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Littelfuse V150LA1P provided by its distributors.

LA Series 200 VDC 150 V RMS 430 V Clamp 1200 A 150 pF Radial Lead Varistor
Varistor Products - Line Voltage Operation, Radial Lead | VARISTOR 250V 1.2KA DISC 7MM
250V 1.2KA 1 225V 275V 200V 150V 13J 150pF@1MHz Plugins Through hole mounting
Var MOV 150VAC/200VDC 1200A 275V Thru-Hole Radial Bulk
VARISTOR, CIRCUIT PROTECTION;150VAC;430V;1200A;METAL OXIDE;150PF;RADIAL
430V 225V~275V 1.2kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 150V, 150pF
Radial Varistor 7MM Rohs / Lead Free
Varistor, 13J, Through Hole Mount
VARISTOR TVS, 150V, 200V, 430V;
METAL OXIDE VARISTOR, 200V 430V RAD; Pea; METAL OXIDE VARISTOR, 200V 430V RAD; Peak Surge Current @ 8/20µS:1.2kA; Varistor Case:7mm DISC; Clamping Voltage Vc Max:430V; Peak Energy (10/1000uS):13J; Voltage Rating VDC:200V; Voltage Rating VAC:150V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN