Littelfuse V130LT20A

Var MOV 130VAC/175VDC 6500A 228V Thru-Hole Radial T/R
$ 1.807
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LT20A.

IHS

Datasheet13 pages17 years ago

JRH Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.807
$ 0.44
$ 0.44
Stock
33,310
160,792
160,792
Authorized Distributors
3
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
1 W
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-06-01
LTD Date2010-08-01

Related Parts

LittelfuseV130LA20AP
Varistor Metal Oxide 130 Volt AC 175 Volt 6500 Amp 228 Volt Through Hole Bulk
LittelfuseV130LS20AP
LS Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor
LittelfuseV140LA20AP
220V, 6.5kA, 1, 198V, 242V, 180V, 140V, 75J, 1.75nF@1MHz, TH, 26.5mm H
PanasonicERZ-V14D201
200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 38.5mm*15.5m*18.5mm
PanasonicERZ-E11A201
Capacitor 200V 6kA 185V 225V 170V 130V 70J 690pF@1kHz TH 13mm × 5.2mm × 17mm
PanasonicERZ-V14V201CS
200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 4.8mm*4.8mm*18.5mm

Descriptions

Descriptions of Littelfuse V130LT20A provided by its distributors.

Var MOV 130VAC/175VDC 6500A 228V Thru-Hole Radial T/R
Metal Oxide Varistors 130V, 1900pF
228V 6.5KA 175V 130V 70J glue mount 29mm(height)
Varistor, 70J, Through Hole Mount
SAME AS V130LA20A EXCEPT CRIMPED LEAD T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN