Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V130LA1

220V 1.2KA 1 198V 242V 175V 130V 180pF@1MHz Through hole mounting 12mm(height)
$ 1.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LA1.

IHS

Datasheet13 pages16 years ago

DigiKey

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.43
$ 0.161
Stock
86,328
123,590
Authorized Distributors
4
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV130LA1P
LA Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor
LittelfuseV130LT1P
Tvs Varistor, 130V, 175V, La Series; |Littelfuse V130LT1P
LittelfuseV130LS1P
LS Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED
CU Series Metal OxideVaristor 170pF 10A; Clamping 395V; Varistor 240V 4032 Case

Descriptions

Descriptions of Littelfuse V130LA1 provided by its distributors.

220V 1.2KA 1 198V 242V 175V 130V 180pF@1MHz Through hole mounting 12mm(height)
Var MOV 130VAC/175VDC 1200A 255V Thru-Hole Radial Bulk
Line Voltage Operation, Radial Lead | VARISTOR 220V 1.2KA DISC 7MM
Metal Oxide Varistors 130V, 180pF
IC OFFLINE SWIT PROG OVP 10CSDIP
VARISTOR RADIAL 7MM PKG 130V AC /11J/120
Varistor, 11J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN