Littelfuse V120ZU6P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
$ 0.277
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120ZU6P.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages21 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.277
$ 0.272
$ 0.272
Stock
76,679
116,065
116,065
Authorized Distributors
6
6
6
Clamping Voltage
210 V
210 V
210 V
Max Surge Current
4.5 kA
4.5 kA
4.5 kA
Energy
22 J
19 J
19 J
Voltage Rating (AC)
75 V
75 V
75 V
Voltage Rating (DC)
102 V
102 V
102 V
Capacitance
1.7 nF
1.7 nF
1.7 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse V120ZU6P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 4500A, 75V, 1700pF
Tvs Varistor, 75V, 102V, Zu Series; |Littelfuse V120ZU6P
Varistor, 22J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN